345-072-524-102

Heilind Number:EDA345-072-524-102
Manufacturer:EDAC
Manufacturer Number:345-072-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 72 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in demanding environments. The Copper Alloy contact material offers excellent conductivity, while the green housing adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, is perfect for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in our high-quality product to streamline your PCB connections effortlessly.