345-072-524-108

Heilind Number:EDA345-072-524-108
Manufacturer:EDAC
Manufacturer Number:345-072-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also reliable with its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 72 positions, it offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly process with this straight-mount orientation connector, perfect for ensuring secure and stable connections in any electronic device. Trust in its durability and performance for all your connectivity needs.