345-072-524-158

Heilind Number:EDA345-072-524-158
Manufacturer:EDAC
Manufacturer Number:345-072-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Crafted with precision, it features 72 positions for seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient power delivery. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your systems with this green-colored connector, designed for straight mount orientation, and experience enhanced performance.