345-072-524-201

Heilind Number:EDA345-072-524-201
Manufacturer:EDAC
Manufacturer Number:345-072-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures both safety and reliability. With a double-row design, it offers 72 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, this connector has a .1-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for a range of applications, from consumer electronics to industrial machinery. Elevate your connectivity with this essential component.