345-072-524-202

Heilind Number:EDA345-072-524-202
Manufacturer:EDAC
Manufacturer Number:345-072-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-202

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal performance. With two rows and 72 positions, it offers ample connectivity options, while a .1-inch pitch ensures precision in data transfer. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications, guaranteeing reliability even in challenging environments. Upgrade your system with this essential component for seamless and efficient circuit board connections.