345-072-524-208

Heilind Number:EDA345-072-524-208
Manufacturer:EDAC
Manufacturer Number:345-072-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-208

Detailed Description

Enhance connectivity within your electronic devices with this ultra-efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With a dual-row configuration and 72 positions, it offers ample room for multiple connections. The Copper Alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your device's connectivity with this high-quality component.