345-072-524-212

Heilind Number:EDA345-072-524-212
Manufacturer:EDAC
Manufacturer Number:345-072-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, featuring a sleek Green design. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The Copper Alloy contact material guarantees efficient conductivity, while its 72 positions offer ample connectivity options. Perfect for PCB assemblies, this connector boasts a compact pitch of .1 inches and a row spacing of .2 inches for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component.