345-072-524-288

Heilind Number:EDA345-072-524-288
Manufacturer:EDAC
Manufacturer Number:345-072-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Its sleek design features 72 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees longevity and reliable conductivity. The straight mount orientation and compact .1-inch pitch make it easy to integrate into your setup, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component.