345-072-524-402

Heilind Number:EDA345-072-524-402
Manufacturer:EDAC
Manufacturer Number:345-072-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration in electronic assemblies. Featuring 72 positions, this connector ensures reliable signal transfer for all your circuitry needs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.