345-072-524-403

Heilind Number:EDA345-072-524-403
Manufacturer:EDAC
Manufacturer Number:345-072-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions, ensuring ample room for multiple connections. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. The straight mount orientation and compact .2-inch row spacing make it perfect for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.