345-072-524-404

Heilind Number:EDA345-072-524-404
Manufacturer:EDAC
Manufacturer Number:345-072-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 72 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability while maintaining safety standards. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.