345-072-524-408

Heilind Number:EDA345-072-524-408
Manufacturer:EDAC
Manufacturer Number:345-072-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-408

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge PCB Connector. Designed for seamless integration, this connector features a single row layout with 72 positions, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. The copper alloy contact material and 3A amperage rating further optimize conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setup with this high-quality connector and experience seamless data transfer like never before.