345-072-524-412

Heilind Number:EDA345-072-524-412
Manufacturer:EDAC
Manufacturer Number:345-072-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance 72-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stable performance even in demanding environments. Upgrade your connectivity solutions with this essential component.