345-072-524-488

Heilind Number:EDA345-072-524-488
Manufacturer:EDAC
Manufacturer Number:345-072-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-488

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 72 positions with a .1-inch pitch for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating supports high-power applications. With a wide operating temperature range of -40 to 105°C, this connector excels in both extreme heat and cold. Trust in its superior quality for your board-to-board connections.