345-072-524-504

Heilind Number:EDA345-072-524-504
Manufacturer:EDAC
Manufacturer Number:345-072-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. Designed for optimal efficiency, this connector boasts a 2-row configuration with a total of 72 positions, ensuring seamless communication between boards. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. With a straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.