345-072-524-512

Heilind Number:EDA345-072-524-512
Manufacturer:EDAC
Manufacturer Number:345-072-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green shade, it ensures reliable power transmission with an amperage of 3 A. The Copper Alloy contact material guarantees stable conductivity, while the straight mount orientation and dual-row design with a pitch of .1 in allow for seamless integration. With 72 positions and a wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications, providing efficient and secure card edge connections. Elevate your electronic projects with this essential component.