345-072-524-558

Heilind Number:EDA345-072-524-558
Manufacturer:EDAC
Manufacturer Number:345-072-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-558

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 2-row layout with 72 positions, perfect for efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contacts, it guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential connector.