345-072-524-588

Heilind Number:EDA345-072-524-588
Manufacturer:EDAC
Manufacturer Number:345-072-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-588

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with a total of 72 positions, ensuring seamless connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient linking between boards. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Upgrade your setup with this essential connector for seamless data transmission.