345-072-524-603

Heilind Number:EDA345-072-524-603
Manufacturer:EDAC
Manufacturer Number:345-072-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-603

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 72 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your PCB. The copper alloy contacts provide reliable conductivity, even in demanding environments. Operating temperature range of -40 to 105 °C allows for versatile usage. Its straight mount orientation simplifies installation, making it ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Stay ahead in connectivity with this essential component.