345-072-524-604

Heilind Number:EDA345-072-524-604
Manufacturer:EDAC
Manufacturer Number:345-072-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 72 positions in a single row, ensuring efficient data transmission. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in even the most demanding environments. Upgrade your PCB connections with this exceptional connector.