345-072-524-658

Heilind Number:EDA345-072-524-658
Manufacturer:EDAC
Manufacturer Number:345-072-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a straight mount orientation and a single row layout, it offers easy installation and space-saving benefits. The copper alloy contacts ensure reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB routing. Boasting 72 positions, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your setup with this essential component and experience enhanced performance.