345-072-524-688

Heilind Number:EDA345-072-524-688
Manufacturer:EDAC
Manufacturer Number:345-072-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring 72 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts ensuring reliable conductivity. Its straight mount orientation and compact .1-inch pitch design offer easy installation and space-saving benefits. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component, perfect for various industrial applications.