345-072-524-808

Heilind Number:EDA345-072-524-808
Manufacturer:EDAC
Manufacturer Number:345-072-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-524-808

Detailed Description

Enhance your electronic connections with this high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 72 copper alloy contact positions, each pitch and row spacing of .1 and .2 inches respectively facilitate precision in inter-board communication. Operating flawlessly in temperatures ranging from -40 to 105°C, the connector guarantees reliability in diverse environments. Its straight mount orientation offers easy installation, making it a top choice for professionals seeking efficient and secure PCB connectivity solutions. Elevate your projects with this essential component.