345-072-525-102

Heilind Number:EDA345-072-525-102
Manufacturer:EDAC
Manufacturer Number:345-072-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-102

Detailed Description

Enhance your connection capabilities with this high-performance Board To Board PCB Connector, featuring 72 positions for seamless data transfer. Crafted with precision and durability in mind, this connector ensures reliable conductivity with its Copper Alloy contact material. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. Designed for convenience, it offers a straight mount orientation, perfect for various PCB setups. With a pitch of .1 in and row spacing of .2 in, it guarantees a secure and efficient connection every time. Elevate your electronic projects with this essential component.