345-072-525-104

Heilind Number:EDA345-072-525-104
Manufacturer:EDAC
Manufacturer Number:345-072-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 72 positions in a single row, this connector ensures seamless and reliable data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Each contact is made of Copper Alloy, providing excellent conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation onto your PCB. Elevate your electronic projects with this essential component.