345-072-525-107

Heilind Number:EDA345-072-525-107
Manufacturer:EDAC
Manufacturer Number:345-072-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a compact form factor and a single row layout, it offers 72 positions for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the copper alloy contacts guarantee optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and green color make it easy to identify and install. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.