345-072-525-112

Heilind Number:EDA345-072-525-112
Manufacturer:EDAC
Manufacturer Number:345-072-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and a total of 72 copper alloy contact positions, it offers seamless and reliable connections. The .1-inch pitch and .2-inch row spacing provide optimal signal transfer efficiency. Designed for straight mount orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in demanding environments. Upgrade your devices with this essential connector for enhanced functionality and connectivity.