345-072-525-158

Heilind Number:EDA345-072-525-158
Manufacturer:EDAC
Manufacturer Number:345-072-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row and a compact .1 inch pitch, it allows for seamless data transmission while conserving space on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With copper alloy contacts and a straight mount orientation, this connector guarantees secure and efficient connections. Perfect for a wide range of applications, from consumer electronics to industrial equipment, it is a versatile and essential component for your PCB assembly projects. Upgrade your connectivity solutions with this premium Card Edge Connector today.