345-072-525-201

Heilind Number:EDA345-072-525-201
Manufacturer:EDAC
Manufacturer Number:345-072-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a pitch of .1 inches and two rows of 72 copper alloy contacts, it offers efficient signal transmission. The straight mount orientation and compact design make it easy to install onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronics with this green-colored connector for optimal performance and durability.