345-072-525-207

Heilind Number:EDA345-072-525-207
Manufacturer:EDAC
Manufacturer Number:345-072-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a 2-row configuration with 72 positions for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and space-saving connectivity on your PCB. Operating temperature ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to deliver exceptional performance and longevity in your electronic designs.