345-072-525-288

Heilind Number:EDA345-072-525-288
Manufacturer:EDAC
Manufacturer Number:345-072-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue. With dual rows and 72 positions, it offers ample space for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.