345-072-525-403

Heilind Number:EDA345-072-525-403
Manufacturer:EDAC
Manufacturer Number:345-072-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-403

Detailed Description

Enhance the connectivity of your PCB with this high-quality green Board To Board PCB Connector. Designed for optimal performance, it features a single row with 72 contact positions, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material is Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for various electronic applications. Its straight mount orientation makes installation hassle-free. Upgrade your connection solutions with this essential component.