345-072-525-412

Heilind Number:EDA345-072-525-412
Manufacturer:EDAC
Manufacturer Number:345-072-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-412

Detailed Description

Enhance your PCB connectivity with our 1-row green Card Edge Connector. Featuring a high amperage capacity of 3 A, it boasts durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Crafted with precision, the 72-position connector ensures seamless inter-board communication. The Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Suitable for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for dependable and efficient connections.