345-072-525-458

Heilind Number:EDA345-072-525-458
Manufacturer:EDAC
Manufacturer Number:345-072-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-458

Detailed Description

Enhance connectivity in your PCB setups with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this green connector boasts a single row with 72 positions, ensuring ample space for your components. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure linking. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliability in operation. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for demanding applications, this connector is a vital component in your electronic projects. Elevate your connectivity game with this essential connector.