345-072-525-488

Heilind Number:EDA345-072-525-488
Manufacturer:EDAC
Manufacturer Number:345-072-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-488

Detailed Description

Enhance your circuit board connections with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 72 positions for efficient signal transmission. The contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.