345-072-525-502

Heilind Number:EDA345-072-525-502
Manufacturer:EDAC
Manufacturer Number:345-072-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 72 positions spread across two rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers superior conductivity. Its straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.