345-072-525-503

Heilind Number:EDA345-072-525-503
Manufacturer:EDAC
Manufacturer Number:345-072-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-503

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 72 positions for optimal connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation makes installation easy and efficient. Elevate your electronic projects with this essential connector.