345-072-525-504

Heilind Number:EDA345-072-525-504
Manufacturer:EDAC
Manufacturer Number:345-072-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-504

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring two rows of 72 positions, it offers ample space for seamless integration. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in all operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is crafted from robust copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient PCB assembly. Its straight mount orientation further streamlines installation. In a sleek green hue, it adds a pop of color to your electronic setup while meeting industry standards for safety and performance. Trust in this connector for secure and dependable board-to-board connections in any application.