345-072-525-508

Heilind Number:EDA345-072-525-508
Manufacturer:EDAC
Manufacturer Number:345-072-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 72 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with precision, the contacts are copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating reliably in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless and robust board-to-board connections in your projects.