345-072-525-512

Heilind Number:EDA345-072-525-512
Manufacturer:EDAC
Manufacturer Number:345-072-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-512

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector, designed for efficient and reliable power transmission. Featuring a vibrant Green color, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 72 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure seamless signal transfer. Its compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environmental conditions. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your electronic setup with this essential component for seamless PCB integration.