345-072-525-602

Heilind Number:EDA345-072-525-602
Manufacturer:EDAC
Manufacturer Number:345-072-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide range of environments. The copper alloy contact material guarantees efficient power transmission, while the 72-position design offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise installation. Its straight mount orientation further simplifies the assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your system's connectivity with this essential component.