345-072-525-604

Heilind Number:EDA345-072-525-604
Manufacturer:EDAC
Manufacturer Number:345-072-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-604

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, its 72 positions and 1-row configuration offer ample space for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in challenging environments. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today and experience seamless, high-speed data transmission like never before.