345-072-525-608

Heilind Number:EDA345-072-525-608
Manufacturer:EDAC
Manufacturer Number:345-072-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With a single row design and a total of 72 positions, this connector offers ample space for seamless integration. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for tight spaces. Designed for straight mounting orientation, it allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the electronics industry. Trust in this connector to deliver exceptional performance in connecting your PCBs with precision. Upgrade your connectivity solutions with this essential component.