345-072-525-658

Heilind Number:EDA345-072-525-658
Manufacturer:EDAC
Manufacturer Number:345-072-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-658

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 72 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.