345-072-525-802

Heilind Number:EDA345-072-525-802
Manufacturer:EDAC
Manufacturer Number:345-072-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-802

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features two rows with 72 positions, allowing for efficient and reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and high performance. With a pitch of .1 inches and row spacing of .2 inches, precision in assembly is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our quality connector to deliver optimal connectivity for your electronic devices.