345-072-525-804

Heilind Number:EDA345-072-525-804
Manufacturer:EDAC
Manufacturer Number:345-072-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-804

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed to streamline your electronic assembly process, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 72 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Whether you're designing cutting-edge electronics or upgrading existing systems, trust in the superior quality of our Card Edge Connector for seamless and robust connectivity solutions.