345-072-525-807

Heilind Number:EDA345-072-525-807
Manufacturer:EDAC
Manufacturer Number:345-072-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable operation in various environments. With two rows of 72 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures efficient power transmission at a low amperage of 3 A. Designed for straight mount orientation, it facilitates seamless installation on your board. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system's performance with this essential connector.