345-072-525-808

Heilind Number:EDA345-072-525-808
Manufacturer:EDAC
Manufacturer Number:345-072-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-808

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 72 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contact material features copper alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure accurate alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Perfect for a wide range of applications, this connector is a must-have for electronics enthusiasts and professionals alike. Upgrade your connectivity solutions with this essential component.