345-072-525-858

Heilind Number:EDA345-072-525-858
Manufacturer:EDAC
Manufacturer Number:345-072-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-858

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Boasting a double row design with 72 positions, it ensures seamless communication between various components. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for commercial or industrial use, its straight mount orientation offers easy installation on PCBs. Upgrade your devices with this high-performance connector for seamless and efficient operation.