345-072-525-878

Heilind Number:EDA345-072-525-878
Manufacturer:EDAC
Manufacturer Number:345-072-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-525-878

Detailed Description

Enhance your connectivity with this green Board To Board PCB Connector, perfect for seamless integration on your printed circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers 72 positions for efficient data transfer. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for secure and stable connections in your electronic projects.